3.C.0.ITU | ideal-tek
Precision tweezers, uninsulated, carbon steel, 120 mm, 3.C.0.ITU
Order No.: 10L9580
EAN: 7640174711802
MPN:
3.C.0.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3105 € *
Available: 1 pcs.
High precision tweezers, 3.C.0.ITU, ideal-tek
The type 3 high precision tweezers are suitable to applications which require holding a small component firmly while granting good visibility. It is also equipped with very hard, stiff tips and body to prevent it from bending.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 120 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |