2CFR.SA.1 | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 2CFR.SA.1

Order No.: 02L7000
EAN: 7640144718992
MPN:
2CFR.SA.1
2CFR.SA.1 ideal-tek Tweezers Image 1
2CFR.SA.1 ideal-tek Tweezers Image 2
2CFR.SA.1 ideal-tek Tweezers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
5 pcs.
24.5140 €
10 pcs.
22.0745 €
50 pcs.
19.8730 €
100 pcs.
18.8615 €
*incl. VAT plus shipping costs
Subject to prior sale

Plastic replaceable tip tweezers, 2CFR.SA.1, ideal-tek

Type 2CF Plastic replaceable tip tweezer is suitable for applications which require holding a small component firmly. The Carbon Fiber reinforced ESD Plastic provides the tweezer with ESD and non-scratching properties.

Technical specifications
Filter Property Value
Version plastic tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 130 mm
Resistant to acids
Chemical resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes