2AZJK.SA.0 | ideal-tek
ESD Ceramic tweezers, uninsulated, antimagnetic, ceramic, 130 mm, 2AZJK.SA.0
Order No.: 02L7159
EAN: 7640144714543
MPN:
2AZJK.SA.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3865 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
75.39 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3865 €
5 pcs.
67.8419 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD Ceramic replaceable tip tweezers - Anti-Acid/Anti-Mag SS - tips: straight, flat, round, superior finish. OAL: 130mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ceramic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | ceramic | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |