2AXSVR.SA.1 | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, PVDF, 125 mm, 2AXSVR.SA.1

Order No.: 02L6733
EAN: 7640144712846
MPN:
2AXSVR.SA.1
2AXSVR.SA.1 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4862 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
5 pcs.
31.0471 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - PVDF - Reverse action - tips: straight, flat, round. OAL: 125mm. ESD safe
Technical specifications
Filter Property Value
Version plastic tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material PVDF
Length 125 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes