2AXCPR.SA.1 | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, polyetheretherketone, 125 mm, 2AXCPR.SA.1

Order No.: 02L6732
EAN: 7640144712839
MPN:
2AXCPR.SA.1
2AXCPR.SA.1 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.4862 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
5 pcs.
31.0471 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - Carbon PEEK - Reverse action - tips: straight, flat, round. OAL: 125mm. ESD safe
Technical specifications
Filter Property Value
Version plastic tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material polyetheretherketone
Length 125 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes