2ACFR.SA.1 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 2ACFR.SA.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.1074 € *
Available: 1 pcs.
Total Price:
29.11 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1074 €
5 pcs.
27.3581 €
15 pcs.
26.3228 €
50 pcs.
25.1566 €
150 pcs.
24.1094 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - Carbon fiber - tips: straight, flat, round. OAL: 130mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | plastic | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids, thermal ageing | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |