2ABSVR.SA.1 | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, PVDF, 130 mm, 2ABSVR.SA.1

Order No.: 02L6724
EAN: 7640144712778
MPN:
2ABSVR.SA.1
2ABSVR.SA.1 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.7972 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7972 €
5 pcs.
27.7151 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic replaceable tip tweezers - PVDF - tips: curved, flat, round. OAL: 130mm. ESD safe
Technical specifications
Filter Property Value
Version plastic tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material PVDF
Length 130 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes