27CL.BR.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, brass, 130 mm, 27CL.BR.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.2208 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
43.22 € *
Price list
Quantity
Price per unit*
1 pcs.
43.2208 €
5 pcs.
38.9011 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Brass - tips: straight, strong, sharp, fine, mirror polished, superior finish. OAL: 130mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | brass | |
| Length | 130 mm | |
| Resistant to | corrosion | |
| Chemical resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |