277CCFR.SA.1.IT | ideal-tek
ESD tweezers, uninsulated, antimagnetic, carbon fiber/stainless steel, 105 mm, 277CCFR.SA.1.IT
Order No.: 10L9573
EAN: 7640174714537
MPN:
277CCFR.SA.1.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 4 Weeks
Tip tweezers, 277CCFR.SA.1.IT, ideal-tek
Type 277CCFR.SA.1.IT Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The shorter body allows easy access to hard-to-reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon fiber/stainless steel | |
| Length | 105 mm | |
| Resistant to | corrosion | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |