269CF.SA.1.ITU | ideal-tek

ESD plastic tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 269CF.SA.1.ITU

Order No.: 10L9588
EAN: 7640144713201
MPN:
269CF.SA.1.ITU
269CF.SA.1.ITU ideal-tek Tweezers Image 1
269CF.SA.1.ITU ideal-tek Tweezers Image 2
269CF.SA.1.ITU ideal-tek Tweezers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8821 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.8821 €

ESD tweezers, 269CF.SA.1.ITU, ideal-tek

The type 269CF Plastic tip tweezers are suitable to applications which require holding a large and flat component firmly. The carbon fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.

Technical specifications
Filter Property Value
Version plastic tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 130 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes