26.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 135 mm, 26.SA.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3232 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
5 pcs.
22.7647 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: straight, strong, sharp, fine, superior finish. OAL: 135mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 135 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |