252.SA.1.ITU | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 252.SA.1.ITU
Order No.: 10L9593
EAN: 7640144713232
MPN:
252.SA.1.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8821 € *
Available: 2 pcs.
ESD tweezers, 252.SA.1.ITU, ideal-tek
The type 252CF soft tip tweezers are suitable to applications which require holding a flat, soft component firmly. The carbon fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |