249SVR.SA.1.ITU | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 249SVR.SA.1.ITU
Order No.: 10L9587
EAN: 7640174710720
MPN:
249SVR.SA.1.ITU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4525 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD tweezers, 249SVR.SA.1.ITU, ideal-tek
The type 249SV Plastic replaceable tip tweezers are suitable to applications which require holding a flat component firmly. The carbon fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non-scratching properties combined with excellent chemical resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 130 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |