246CFR.SA.1 | ideal-tek
ESD plastic tweezers, uninsulated, antimagnetic, carbon fiber, 125 mm, 246CFR.SA.1
Unit Price (€ / pc.)
24.9186 € *
Available: 16 pcs.
Plastic replaceable tip tweezers - Carbon fiber - tips: thin, angled head. OAL: 125mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon fiber | |
| Length | 125 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |