242BCCFR.SA.1.IT | ideal-tek

ESD tweezers, uninsulated, antimagnetic, carbon fiber/stainless steel, 115 mm, 242BCCFR.SA.1.IT

Order No.: 10L9568
EAN: 7640174714483
MPN:
242BCCFR.SA.1.IT
242BCCFR.SA.1.IT ideal-tek Tweezers Image 1
242BCCFR.SA.1.IT ideal-tek Tweezers Image 2
242BCCFR.SA.1.IT ideal-tek Tweezers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.491 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.491 €

Tip tweezers, 242BCCFR.SA.1.IT, ideal-tek

Type 242BCCFR.SA.1.IT Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The curved geometry provides maximum visibility and increased ergonomics. The shorter body allows easy access to hard-to-reach areas under a microscope or in a cleanroom environment. The Carbon Fiber reinforced ESD Plastic provides the tweezers with ESD and non-scratching properties.

Technical specifications
Filter Property Value
Version tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material carbon fiber/stainless steel
Length 115 mm
Resistant to corrosion
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant