231.SA.5 | ideal-tek

General purpose tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 231.SA.5

Order No.: 02L6673
EAN: 4099891363833
MPN:
231.SA.5
231.SA.5 ideal-tek Tweezers
Image may differ
General purpose tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine, sharp, line serrated. OAL: 120mm
Technical specifications
Filter Property Value
Version general purpose tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15