15AGW.C.1 | ideal-tek
ESD cutting tweezers, carbon steel, 115 mm, 15AGW.C.1
Order No.: 02L6659
EAN: 7640144711481
MPN:
15AGW.C.1
This item is no longer available.
As an alternative, we recommend the following item:
High precision cutting tweezers, uninsulated, antimagnetic, carbon steel, 115 mm, 15AGW.C.0
Order No.: 02L6658
Manufacturer: ideal-tek
per pc. 56.0847 € *
Precision cutting tweezers - Carbon Steel - tips: cutting, predominantly angled blades. OAL: 115mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tweezers | |
| ESD protection | Yes | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |