15AGHM.SA.NE.0 | ideal-tek
ESD tweezers, uninsulated, antimagnetic, epoxy coating, 115 mm, 15AGHM.SA.NE.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.3713 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
113.37 € *
Price list
Quantity
Price per unit*
1 pcs.
113.3713 €
5 pcs.
102.0306 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD epoxy coated cutting tweezers - Anti-Acid/Anti-Mag SS - tips: cutting, Tungsten carbide insert, predominantly angled blades, superior finish. OAL: 115mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | epoxy coating | |
| Length | 115 mm | |
| Resistant to | body: scratches, impact, diluted acids, alkalis, oxidation- tips: chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |