15A.C.NE.0 | ideal-tek
ESD tweezers, uninsulated, epoxy coating, 120 mm, 15A.C.NE.0
ESD epoxy coated cutting tweezers - Carbon Steel - tips: cutting, angled blades, superior finish. OAL: 120mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | epoxy coating | |
| Length | 120 mm | |
| Resistant to | body: scratches, impact, diluted acids, alkalis, oxidation - tips: wear | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |