10G.SA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 10G.SA.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2177 € *
Available: 1 pcs.
High precision tweezers - Anti-Acid/Anti-Mag SS - serrated handles - tips: straight, fine, line serrated, superior finish. OAL: 110mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 110 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |