1.TA.0 | ideal-tek
Precision tweezers, uninsulated, antimagnetic, titanium, 120 mm, 1.TA.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.080 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
38.08 € *
Price list
Quantity
Price per unit*
1 pcs.
38.080 €
5 pcs.
34.272 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Titanium - tips: straight, fine, superior finish. OAL: 120mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | titanium | |
| Length | 120 mm | |
| Resistant to | corrosion | |
| Chemical resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |