1.SA.NE.6 | ideal-tek

ESD tweezers, uninsulated, antimagnetic, epoxy coating, 125 mm, 1.SA.NE.6

Order No.: 02L6630
EAN: 7640144711139
MPN:
1.SA.NE.6
Series: Coated Tweezers
1.SA.NE.6 ideal-tek Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5485 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.55 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5485 €
5 pcs.
24.7996 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD epoxy coated tweezers - Anti-Acid/Anti-Mag SS - tips: straight, fine. OAL: 125mm
Technical specifications
Filter Property Value
Version tweezers
ESD protection Yes
Isolated No
Anti-magnetic Yes
Material epoxy coating
Length 125 mm
Resistant to body: scratches, impact, diluted acids, alkalis, oxidation- tips: chemicals, salts, acids
Chemical resistant Yes
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15