0C9.SA.0 | ideal-tek

Precision tweezers, uninsulated, antimagnetic, stainless steel, 90 mm, 0C9.SA.0

Order No.: 02L6624
EAN: 7640144710101
MPN:
0C9.SA.0
Series: SA
0C9.SA.0 ideal-tek Tweezers
Image may differ
Unit Price (€ / pc.)
24.7401 € *
Next delivery: 60 pcs. on 2026-04-17
Total Price:
24.74 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7401 €
5 pcs.
23.2526 €
15 pcs.
22.3839 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision tweezers - Anti-Acid/Anti-Mag SS - tips: straight, very fine, superior finish. OAL: 90mm
Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material stainless steel
Length 90 mm
Resistant to chemicals, acids, corrosion
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes