PC18.C.PV.P | ideal-tek
ESD high precision side cutter, 130 mm, 60 g, cut capacity (1 mm/–/–/–), PC18.C.PV.P
Unit Price (€ / pc.)
25.3827 € *
Available: 1 pcs.
Total Price:
25.38 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3827 €
10 pcs.
22.3244 €
50 pcs.
20.8131 €
150 pcs.
19.8968 €
500 pcs.
18.8734 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision side cutter, PC18.C.PV.P, ideal-tek
Precision cutters - Extra sharp cutting edges for very delicate work - Flush. OAL: 130 mm
Technical Data
- Material: Special steel
- Weight: 60 g
- Length: 130 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Weight | 60 g | |
Cutting capacity (soft) | 1 mm | |
Version | high precision side cutter | |
Material | special steel | |
Cutting edge | with facet | |
1000V Insulated | No | |
ESD protection | Yes | |
Length | 130 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |