EXLX | ideal-tek
ESD side cutter, 127 mm, 54 g, cut capacity (1.29 mm/–/–/–), EXLX
Order No.: 10L757
EAN: 7640144717728
MPN:
EXLX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6207 € *
Standard delivery time from the manufacturer is: 5 Weeks
Diagonal cutter, EXLX, ideal-tek
Micro-Shear Flush Cutter, ESD safe. Ultra slim profile for access in high density areas. Extra tough high carbon steel blades. Sized for smaller hands and maximum maneuverability. Cutting capacity: 16 AWG (1.29 mm) soft wire. Width 50 mm, Overall Length 127 mm, 54 g, EXLX
Technical Data
- Material: Special steel
- Weight: 123 g
- Length: 127 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 127 mm | |
| Weight | 54 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.29 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |