EX9200 | ideal-tek
ESD side cutter, 135 mm, 62 g, EX9200
Order No.: 10L9501
EAN: 7640144717711
MPN:
EX9200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7012 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.70 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7012 €
5 pcs.
29.4287 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapered Head Micro-Shear Flush Cutter - ESD safe. Tapered Head version of 9100AS. Improved access in high density areas and added precision. Precision-ground Micro-Shear cutting edges guarantee a clean cut. Cutting capacity: 14 AWG (1.6 mm) soft wire. Width 47 mm, Overall length 137 mm, 62 g, EX9200
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 62 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |