EX9100 | ideal-tek
ESD cable scissors, 135 mm, 63 g, cut capacity (2 mm/–/–/–), EX9100
Order No.: 10L9359
EAN: 7640144717704
MPN:
EX9100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3684 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.37 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3684 €
5 pcs.
28.2387 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable cutter, EX9100, ideal-tek
Oval Head Micro-Shear Flush Cutter, ESD safe. Strong and Durable. Size and shape reflect the latest advances in enhanced ergonomics. Cutting edges are an ultra durable 56-58 RC. Cutting capacity: 12 AWG (2.0 mm) soft wire. Width 63 mm, Overall Length 135 mm, 63 g, EX9100
Technical Data
- Material: Special steel
- Weight: 63 g
- Length: 135 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 63 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |