EX175 | ideal-tek

ESD side cutter, 150 mm, 66 g, cut capacity (1 mm/–/–/–), EX175

Order No.: 02L7049
EAN: 4099891353605
MPN:
EX175
EX175 ideal-tek Side Cutters, Tip Cutters Image 1
EX175 ideal-tek Side Cutters, Tip Cutters Image 2
Image may differ
Precision micro cutters with safety clip, ESD safe
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 150 mm
Weight 66 g
Cutting edge without facet
Cutting capacity (soft) 1 mm
Material steel
Logistics
Property Value
Country of origin US
Customs tariff number 82033000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15