ES5351.CR.BG | ideal-tek
ESD high precision side cutter, 120 mm, 85 g, cut capacity (1.6/1.1 mm/–/–), ES5351.CR.BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Standard delivery time from the manufacturer is: On Request
High precision Ergo-tek Slim Cutters - Large Tapered head. flush. OAL: 120 mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high precision side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 85 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1.1 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |