ES5350.CR.BG | ideal-tek
ESD high precision side cutter, 120 mm, 85 g, cut capacity (1.6/1.2/0.7 mm/–), ES5350.CR.BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.3687 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
60.37 € *
Price list
Quantity
Price per unit*
1 pcs.
60.3687 €
5 pcs.
54.3473 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision Ergo-tek Slim Cutters - Large Tapered head. semi-flush. OAL: 120 mm. ESD safe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high precision side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 85 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1.2 mm | |
| Cutting capicity (hard) | 0.7 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |