ES5247.CR.BG | ideal-tek
ESD high precision side cutter, 125 mm, 86 g, cut capacity (1.2/0.6 mm/–/–), ES5247.CR.BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.281 € *
Standard delivery time from the manufacturer is: 3 Weeks
High precision Ergo-tek Slim Cutters - Oblique head. full-flush. OAL: 125 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high precision side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 86 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.2 mm | |
| Cutting capacity (medium-hard) | 0.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |