ES5160L.CR.BG | ideal-tek

ESD side cutter, 125 mm, 70 g, cut capacity (3/2.5/1.1 mm/–), ES5160L.CR.BG

Order No.: 02L7010
EAN: 7640144717568
MPN:
ES5160L.CR.BG
ES5160L.CR.BG ideal-tek Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.2342 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
69.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.2342 €

Diagonal cutter, ES5160L.CR.BG, ideal-tek

High precision Ergo-tek Slim Cutters - Extra Large Rounded Oval head. semi-flush. OAL: 125 mm. ESD safe

Technical Data

  • Material: Special steel
  • Weight: 70 g
  • Length: 125 mm
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 125 mm
Weight 70 g
Cutting edge with facet
Cutting capacity (soft) 3 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capicity (hard) 1.1 mm
Material special steel
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes