ES5140.CR.BG | ideal-tek
ESD side cutter, 120 mm, 82 g, cut capacity (1.2/1/0.6 mm/–), ES5140.CR.BG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Diagonal cutter, ES5140.CR.BG, ideal-tek
High precision Ergo-tek Slim Cutters - Small Oval head. semi-flush. OAL: 120 mm. ESD safe. First-class materials and processing garantee optimal function over the entire product life
Technical Data
- Material: Special steel
- Weight: 82 g
- Length: 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 82 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.2 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Cutting capicity (hard) | 0.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |