505AS | ideal-tek
ESD side cutter, 150 mm, 70 g, cut capacity (2 mm/–/–/–), 505AS
Order No.: 10L751
EAN: 4099891354879
MPN:
505AS
Diagonal cutter, 505AS, ideal-tek
Micro-tek - adjustable wire stripper/cutter (solid wire). OAL:150 mm, ESD safe
Technical Data
- Material: Special steel
- Weight: 100 g
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 150 mm | |
| Weight | 70 g | |
| Cutting capacity (soft) | 2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |