501AS | ideal-tek
ESD side cutter, 150 mm, 70 g, cut capacity (2.6 mm/–/–/–), 501AS
Order No.: 10L9357
EAN: 4099891354909
MPN:
501AS
Diagonal cutter, 501AS, ideal-tek
Micro-tek - adjustable wire stripper & cutter. OAL: 150 mm, ESD safe
Technical Data
- Material: Special steel
- Weight: 70 g
- Length: 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 150 mm | |
| Weight | 70 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 2.6 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |