396NMT-50.NP.IT | ideal-tek
Electronic scissors, L 125 mm, 63 g, carbon steel, 396NMT-50.NP.IT
Order No.: 10L9562
EAN: 7640174714841
MPN:
396NMT-50.NP.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.992 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 396NMT-50.NP.IT, ideal-tek
The 396NMT-50.NP.IT is a ProCut scissors with strong blades, designed for heavy-duty use applications. The micro-serrated blade allows non-slip cutting. The notch on the blade is specifically designed for stripping wires. The scissors are equipped with a scraper and file on the outside of both blades. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electrician's scissors | |
| 1000V Insulated | No | |
| Blade length | 40 mm | |
| Length | 125 mm | |
| Weight | 63 g | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |