396N-50.NP.IT | ideal-tek
Electronic scissors, L 125 mm, 63 g, carbon steel, 396N-50.NP.IT
Order No.: 10L9561
EAN: 7640174714834
MPN:
396N-50.NP.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 396N-50.NP.IT, ideal-tek
The 396N-50.NP.IT is a ProCut scissors with strong blades, designed for heavy-duty use applications. The notch on the blade is specifically designed for stripping wires. The scissors are equipped with a scraper and file on the outside of both blades. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electrician's scissors | |
| 1000V Insulated | No | |
| Blade length | 40 mm | |
| Length | 125 mm | |
| Weight | 63 g | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |