394NS.IT | ideal-tek
Scissors, L 112 mm, 16 g, stainless steel, 394NS.IT
Order No.: 10L9560
EAN: 7640174714902
MPN:
394NS.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.1182 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 394NS.IT, ideal-tek
The 394NS.IT is a UltraCut scissors with fine blades, specifically designed for miniature works such as cutting suture fibers. The short cutting edges combined with the extra long handles boost the leverage, making cutting easily and effortlessly. The sharp blades guarantee a precise and clean cuts. The micro-serrated blade allows non-slip cutting. The special Inox material combined with the polish finishig is the best solution for cleaning. The blades are hardened to 60HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 20 mm | |
| Length | 112 mm | |
| Weight | 16 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |