384NS.IT | ideal-tek
Scissors, L 90 mm, 16 g, stainless steel, 384NS.IT
Order No.: 10L9558
EAN: 7640174714919
MPN:
384NS.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9005 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 384NS.IT, ideal-tek
The 384NS.IT is a UltraCut scissors with fine blades, specifically designed for miniature works such as cutting suture fibers. The sharp and spear shape allows to access small areas and guarantees a precise and clean cuts. The Inox material combined with the polish finishig is the best solution for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 15 mm | |
| Length | 90 mm | |
| Weight | 16 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |