382QMS.9.IT | ideal-tek
Micro scissors, L 85 mm, 4.5 g, stainless steel, 382QMS.9.IT
Order No.: 10L9604
MPN:
382QMS.9.IT
Vannas
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.22 € *
Standard delivery time from the manufacturer is: On Request
Surgical Scissors , 382QMS.9.IT, ideal-tek
The 382QMS.9.IT is a Micro scissor with an ultra fine blade, ideal for miniature work in confined spaces. The spring-loaded handle provides the scissor with an ergonomic grip, suitable for comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blade is hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | micro scissors | |
| 1000V Insulated | No | |
| Length | 85 mm | |
| Weight | 4.5 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | PK |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |