375-40.NP.IT | ideal-tek
Scissors, L 105 mm, 25 g, carbon steel, 375-40.NP.IT
Order No.: 10L9554
EAN: 7640174714810
MPN:
375-40.NP.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 375-40.NP.IT, ideal-tek
The 375-40.NP.IT is a ProCut scissors with curved blades to encrease the ergonomics during the cut. The short cutting edges combined with the extra long handles boost the leverage, making cutting easily and effortlessly. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 17 mm | |
| Length | 105 mm | |
| Weight | 25 g | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |