372S-Y50.NP.IT | ideal-tek
Scissors, L 130 mm, 40 g, carbon steel, 372S-Y50.NP.IT
Order No.: 10L9551
EAN: 7640174714780
MPN:
372S-Y50.NP.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1701 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 372S-Y50.NP.IT, ideal-tek
The 372S-Y50.NP.IT is a ProCut scissors with rounded tip shape which prevents accidental damages to the material. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 51 mm | |
| Length | 130 mm | |
| Weight | 40 g | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |