372S-Y40.B.IT | ideal-tek
Scissors, L 100 mm, 19 g, stainless steel, 372S-Y40.B.IT
Order No.: 10L9549
EAN: 7640174714599
MPN:
372S-Y40.B.IT
Unit Price (€ / pc.)
9.8175 € *
Available: 3 pcs.
Scissors, 372S-Y40.B.IT, ideal-tek
The 372S-Y40.B.IT is a EasyCut scissors with extra fine blades, ideal for miniature work. The finger rings shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 33 mm | |
| Length | 100 mm | |
| Weight | 19 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | PK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |