372S-Y35.NP.IT | ideal-tek
Scissors, L 90 mm, 14 g, stainless steel, 372S-Y35.NP.IT
Order No.: 10L9548
EAN: 7640174714766
MPN:
372S-Y35.NP.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Standard delivery time from the manufacturer is: 5 Weeks
Scissors, 372S-Y35.NP.IT, ideal-tek
The 372S-Y35.NP.IT is a ProCut scissors with extra fine blades, ideal for miniature work. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 28 mm | |
| Length | 90 mm | |
| Weight | 14 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |