363 | ideal-tek
Precision scissors, L 90 mm, 21 g, stainless steel, 363
Order No.: 10L9364
EAN: 7640144716097
MPN:
363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8916 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.89 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8916 €
5 pcs.
29.6072 €
*incl. VAT plus shipping costs
Subject to prior sale
High precision scissors – round, curved blade. Heavy-duty miniature work. OAL: 90mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scissors | |
| 1000V Insulated | No | |
| Blade length | 22 mm | |
| Length | 90 mm | |
| Weight | 21 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |