362S-35.NP.IT | ideal-tek
Scissors, L 90 mm, 14 g, carbon steel, 362S-35.NP.IT
Order No.: 10L9543
EAN: 7640174714742
MPN:
362S-35.NP.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Standard delivery time from the manufacturer is: 6 Weeks
Scissors, 362S-35.NP.IT, ideal-tek
The 362S-35.NP.IT is a ProCut scissors with extra fine blades, ideal for miniature work. The Carbon Steel provides hard and stiff blades to perform cuts. The Nickel coating improves the chemical resistance. The blades are hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scissors | |
| 1000V Insulated | No | |
| Blade length | 20 mm | |
| Length | 90 mm | |
| Weight | 14 g | |
| Material | carbon steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |