346AMS.B.IT | ideal-tek
Precision scissors, L 100 mm, 8 g, stainless steel, 346AMS.B.IT
Order No.: 10L9540
EAN: 7640174714698
MPN:
346AMS.B.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1403 € *
Standard delivery time from the manufacturer is: 6 Weeks
Micro Scissors, 346AMS.B.IT, ideal-tek
The 346AMS.B.IT is a Micro scissors with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissors with an ergonomic grip, suitable for comfortable execution of multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scissors | |
| 1000V Insulated | No | |
| Blade length | 8 mm | |
| Length | 100 mm | |
| Weight | 8 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | PK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |