345BMS.9.IT | ideal-tek

Micro scissors, L 100 mm, 7 g, stainless steel, 345BMS.9.IT

Order No.: 10L9603
MPN:
345BMS.9.IT
McPherson-Vannas
345BMS.9.IT ideal-tek Scissors and Shears Image 1
345BMS.9.IT ideal-tek Scissors and Shears Image 2
345BMS.9.IT ideal-tek Scissors and Shears Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
290.36 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
290.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
290.36 €

Surgical Scissors , 345BMS.9.IT, ideal-tek

The 345BMS.9.IT is a Micro scissor with a very fine blade, ideal for miniature work in confined spaces. The spring-loaded handle provides the scissor with an ergonomic grip, suitable for comfortable execution of multiple cuts. The curved blade prevents the tip from getting stuck in the material. The Inox material is suitable for cleaning. The blade is hardened.

Technical specifications
Filter Property Value
Product type micro scissors
1000V Insulated No
Length 100 mm
Weight 7 g
Material stainless steel
Logistics
Property Value
Customs tariff number 82130000
Country of origin PK
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15