336-75.BK.IT | ideal-tek
Scissors, L 190 mm, 65 g, stainless steel, 336-75.BK.IT
Order No.: 10L9536
EAN: 7640174714629
MPN:
336-75.BK.IT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.9900 € *
Standard delivery time from the manufacturer is: 5 Weeks
Work scissors, 336-75.BK.IT, ideal-tek
The 336-75 is a Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | work scissors | |
| 1000V Insulated | No | |
| Blade length | 74 mm | |
| Length | 190 mm | |
| Weight | 65 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |