336-50.BK.IT | ideal-tek
Scissors, L 135 mm, 32 g, stainless steel, 336-50.BK.IT
Order No.: 10L9534
EAN: 7640174714605
MPN:
336-50.BK.IT
Unit Price (€ / pc.)
19.2542 € *
Available: 6 pcs.
Work scissors, 336-50.BK.IT, ideal-tek
The 336-50.BK.IT is a Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | work scissors | |
| 1000V Insulated | No | |
| Blade length | 50 mm | |
| Length | 135 mm | |
| Weight | 32 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82130000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |